


CC0603KPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10160 | RM5.08 |
| 100 | RM0.08710 | RM8.71 |
| 500 | RM0.06234 | RM31.17 |
| 1,000 | RM0.05484 | RM54.84 |
| 2,500 | RM0.04693 | RM117.33 |
| 5,000 | RM0.04219 | RM210.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03461 | RM519.15 |
| 30,000 | RM0.03189 | RM956.70 |
| 45,000 | RM0.03053 | RM1,373.85 |
| 75,000 | RM0.02902 | RM2,176.50 |
| 105,000 | RM0.02814 | RM2,954.70 |
| 150,000 | RM0.02729 | RM4,093.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

