2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7RYBB222

DigiKey Part Number
13-CC0603KRX7RYBB222TR-ND - Tape & Reel (TR)
13-CC0603KRX7RYBB222CT-ND - Cut Tape (CT)
13-CC0603KRX7RYBB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7RYBB222
Description
CAP CER 2200PF 250V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7RYBB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,943
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26400RM2.64
50RM0.18200RM9.10
100RM0.15720RM15.72
500RM0.11624RM58.12
1,000RM0.10362RM103.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08077RM323.08
8,000RM0.07412RM592.96
12,000RM0.07079RM849.48
20,000RM0.06711RM1,342.20
28,000RM0.06495RM1,818.60
40,000RM0.06288RM2,515.20
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700