


CC0603KRX5R6BB474 | |
|---|---|
DigiKey Part Number | 311-1783-2-ND - Tape & Reel (TR) 311-1783-1-ND - Cut Tape (CT) 311-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB474 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20560 | RM10.28 |
| 100 | RM0.17890 | RM17.89 |
| 500 | RM0.13294 | RM66.47 |
| 1,000 | RM0.11891 | RM118.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09322 | RM372.88 |
| 8,000 | RM0.08579 | RM686.32 |
| 12,000 | RM0.08208 | RM984.96 |
| 20,000 | RM0.07797 | RM1,559.40 |
| 28,000 | RM0.07556 | RM2,115.68 |
| 40,000 | RM0.07325 | RM2,930.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

