


CC0201KRX7R9BB821 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB821TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB821CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB821 |
Description | CAP 0201 50V 820 PF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06620 | RM6.62 |
| 500 | RM0.04680 | RM23.40 |
| 1,000 | RM0.04090 | RM40.90 |
| 2,500 | RM0.03472 | RM86.80 |
| 5,000 | RM0.03100 | RM155.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02516 | RM377.40 |
| 30,000 | RM0.02303 | RM690.90 |
| 45,000 | RM0.02197 | RM988.65 |
| 75,000 | RM0.02079 | RM1,559.25 |
| 105,000 | RM0.02010 | RM2,110.50 |
| 150,000 | RM0.01944 | RM2,916.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

