


CC0603KRX5R8BB684 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX5R8BB684TR-ND - Tape & Reel (TR) 13-CC0603KRX5R8BB684CT-ND - Cut Tape (CT) 13-CC0603KRX5R8BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB684 |
Description | CAP CER 0.68UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21440 | RM10.72 |
| 100 | RM0.18600 | RM18.60 |
| 500 | RM0.13860 | RM69.30 |
| 1,000 | RM0.12403 | RM124.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09743 | RM389.72 |
| 8,000 | RM0.08975 | RM718.00 |
| 12,000 | RM0.08591 | RM1,030.92 |
| 20,000 | RM0.08165 | RM1,633.00 |
| 28,000 | RM0.07917 | RM2,216.76 |
| 40,000 | RM0.07678 | RM3,071.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

