


CC0603KRX7R0BB202 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB202TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB202CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB202 |
Description | CAP CER 2000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13670 | RM13.67 |
| 500 | RM0.10040 | RM50.20 |
| 1,000 | RM0.08920 | RM89.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06907 | RM276.28 |
| 8,000 | RM0.06317 | RM505.36 |
| 12,000 | RM0.06023 | RM722.76 |
| 20,000 | RM0.05696 | RM1,139.20 |
| 28,000 | RM0.05505 | RM1,541.40 |
| 40,000 | RM0.05322 | RM2,128.80 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

