


CC0603KRX7R6BB684 | |
|---|---|
DigiKey Part Number | 311-4061-2-ND - Tape & Reel (TR) 311-4061-1-ND - Cut Tape (CT) 311-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB684 |
Description | CAP CER 0.68UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20640 | RM10.32 |
| 100 | RM0.17890 | RM17.89 |
| 500 | RM0.13302 | RM66.51 |
| 1,000 | RM0.11899 | RM118.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09329 | RM373.16 |
| 8,000 | RM0.08586 | RM686.88 |
| 12,000 | RM0.08215 | RM985.80 |
| 20,000 | RM0.07803 | RM1,560.60 |
| 28,000 | RM0.07562 | RM2,117.36 |
| 40,000 | RM0.07331 | RM2,932.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

