0.56 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R7BB564

DigiKey Part Number
13-CC0603KRX7R7BB564TR-ND - Tape & Reel (TR)
13-CC0603KRX7R7BB564CT-ND - Cut Tape (CT)
13-CC0603KRX7R7BB564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R7BB564
Description
CAP 0603 16V 560 NF X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,863
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35500RM3.55
50RM0.25060RM12.53
100RM0.21830RM21.83
500RM0.16398RM81.99
1,000RM0.14736RM147.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11662RM466.48
8,000RM0.10781RM862.48
12,000RM0.10340RM1,240.80
20,000RM0.09852RM1,970.40
28,000RM0.09567RM2,678.76
40,000RM0.09293RM3,717.20
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300