200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB201

DigiKey Part Number
311-4097-2-ND - Tape & Reel (TR)
311-4097-1-ND - Cut Tape (CT)
311-4097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB201
Description
CAP CER 200PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
50RM0.12920RM6.46
100RM0.11110RM11.11
500RM0.08078RM40.39
1,000RM0.07147RM71.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05479RM219.16
8,000RM0.04986RM398.88
12,000RM0.04740RM568.80
20,000RM0.04468RM893.60
28,000RM0.04309RM1,206.52
40,000RM0.04156RM1,662.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900