


CC0603KRX7RABB103 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB103TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB103CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB103 |
Description | CAP 0603 200V 10 NF X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23600 | RM2.36 |
| 50 | RM0.16400 | RM8.20 |
| 100 | RM0.14180 | RM14.18 |
| 500 | RM0.10418 | RM52.09 |
| 1,000 | RM0.09263 | RM92.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07183 | RM287.32 |
| 8,000 | RM0.06576 | RM526.08 |
| 12,000 | RM0.06272 | RM752.64 |
| 20,000 | RM0.05935 | RM1,187.00 |
| 28,000 | RM0.05739 | RM1,606.92 |
| 40,000 | RM0.05550 | RM2,220.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

