


CC0603KRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-1449-2-ND - Tape & Reel (TR) 311-1449-1-ND - Cut Tape (CT) 311-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.34700 | RM3.47 |
| 50 | RM0.24340 | RM12.17 |
| 100 | RM0.21240 | RM21.24 |
| 500 | RM0.15942 | RM79.71 |
| 1,000 | RM0.14314 | RM143.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11313 | RM452.52 |
| 8,000 | RM0.10453 | RM836.24 |
| 12,000 | RM0.10022 | RM1,202.64 |
| 20,000 | RM0.09546 | RM1,909.20 |
| 28,000 | RM0.09267 | RM2,594.76 |
| 40,000 | RM0.08999 | RM3,599.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

