Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct



CC0603MRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-1816-2-ND - Tape & Reel (TR) 311-1816-1-ND - Cut Tape (CT) 311-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15760 | RM7.88 |
| 100 | RM0.13590 | RM13.59 |
| 500 | RM0.09976 | RM49.88 |
| 1,000 | RM0.08865 | RM88.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06862 | RM274.48 |
| 8,000 | RM0.06275 | RM502.00 |
| 12,000 | RM0.05982 | RM717.84 |
| 20,000 | RM0.05657 | RM1,131.40 |
| 28,000 | RM0.05468 | RM1,531.04 |
| 40,000 | RM0.05285 | RM2,114.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |




