


CC0603MRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-3493-2-ND - Tape & Reel (TR) 311-3493-1-ND - Cut Tape (CT) 311-3493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26160 | RM13.08 |
| 100 | RM0.22810 | RM22.81 |
| 500 | RM0.17202 | RM86.01 |
| 1,000 | RM0.15472 | RM154.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12270 | RM490.80 |
| 8,000 | RM0.11355 | RM908.40 |
| 12,000 | RM0.10897 | RM1,307.64 |
| 20,000 | RM0.10390 | RM2,078.00 |
| 28,000 | RM0.10094 | RM2,826.32 |
| 40,000 | RM0.09809 | RM3,923.60 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

