


CC0603MRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0603MRX7R8BB473CT-ND - Cut Tape (CT) 13-CC0603MRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13400 | RM6.70 |
| 100 | RM0.11540 | RM11.54 |
| 500 | RM0.08392 | RM41.96 |
| 1,000 | RM0.07427 | RM74.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05703 | RM228.12 |
| 8,000 | RM0.05196 | RM415.68 |
| 12,000 | RM0.04942 | RM593.04 |
| 20,000 | RM0.04661 | RM932.20 |
| 28,000 | RM0.04497 | RM1,259.16 |
| 40,000 | RM0.04339 | RM1,735.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

