


CC0603MRX7R9BB221 | |
|---|---|
DigiKey Part Number | 311-4111-2-ND - Tape & Reel (TR) 311-4111-1-ND - Cut Tape (CT) 311-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R9BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10560 | RM5.28 |
| 100 | RM0.09020 | RM9.02 |
| 500 | RM0.06486 | RM32.43 |
| 1,000 | RM0.05709 | RM57.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04333 | RM173.32 |
| 8,000 | RM0.03924 | RM313.92 |
| 12,000 | RM0.03720 | RM446.40 |
| 20,000 | RM0.03493 | RM698.60 |
| 28,000 | RM0.03361 | RM941.08 |
| 40,000 | RM0.03234 | RM1,293.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

