CC0603MRX7R9BB272 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 20,946
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.12803
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.11979
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,728
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,526
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13734
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.20988
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet
2700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R9BB272

DigiKey Part Number
CC0603MRX7R9BB272-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MRX7R9BB272
Description
CAP CER 2700PF 50V X7R 0603
Customer Reference
Detailed Description
2700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R9BB272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.