CC0603MRX7R9BB682 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 19,050
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.22116
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13680
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05896
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05168
Datasheet
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX7R9BB682

DigiKey Part Number
13-CC0603MRX7R9BB682TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MRX7R9BB682
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX7R9BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04333RM173.32
Manufacturers Standard Package
Unit Price without VAT:RM0.04333
Unit Price with VAT:RM0.04766