
CC0603ZRY5V5BB475 | |
|---|---|
DigiKey Part Number | 311-1453-2-ND - Tape & Reel (TR) 311-1453-1-ND - Cut Tape (CT) 311-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V5BB475 |
Description | CAP CER 4.7UF 6.3V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.19940 | RM9.97 |
| 100 | RM0.17300 | RM17.30 |
| 500 | RM0.12852 | RM64.26 |
| 1,000 | RM0.11485 | RM114.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08991 | RM359.64 |
| 8,000 | RM0.08269 | RM661.52 |
| 12,000 | RM0.07908 | RM948.96 |
| 20,000 | RM0.07508 | RM1,501.60 |
| 28,000 | RM0.07274 | RM2,036.72 |
| 40,000 | RM0.07049 | RM2,819.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

