
CC0603ZRY5V6BB475 | |
|---|---|
DigiKey Part Number | 311-1827-2-ND - Tape & Reel (TR) 311-1827-1-ND - Cut Tape (CT) 311-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V6BB475 |
Description | CAP CER 4.7UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26080 | RM13.04 |
| 100 | RM0.22730 | RM22.73 |
| 500 | RM0.17140 | RM85.70 |
| 1,000 | RM0.15413 | RM154.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12222 | RM488.88 |
| 8,000 | RM0.11309 | RM904.72 |
| 12,000 | RM0.10853 | RM1,302.36 |
| 20,000 | RM0.10347 | RM2,069.40 |
| 28,000 | RM0.10052 | RM2,814.56 |
| 40,000 | RM0.09768 | RM3,907.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

