2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V7BB225

DigiKey Part Number
311-3416-2-ND - Tape & Reel (TR)
311-3416-1-ND - Cut Tape (CT)
311-3416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V7BB225
Description
CAP CER 2.2UF 16V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V7BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,348
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19780RM9.89
100RM0.17180RM17.18
500RM0.12758RM63.79
1,000RM0.11398RM113.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08919RM356.76
8,000RM0.08202RM656.16
12,000RM0.07843RM941.16
20,000RM0.07445RM1,489.00
28,000RM0.07213RM2,019.64
40,000RM0.06989RM2,795.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100