
CC0603ZRY5V8BB224 | |
|---|---|
DigiKey Part Number | 311-4117-2-ND - Tape & Reel (TR) 311-4117-1-ND - Cut Tape (CT) 311-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V8BB224 |
Description | CAP CER 0.22UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16460 | RM8.23 |
| 100 | RM0.14260 | RM14.26 |
| 500 | RM0.10472 | RM52.36 |
| 1,000 | RM0.09318 | RM93.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07228 | RM289.12 |
| 8,000 | RM0.06618 | RM529.44 |
| 12,000 | RM0.06312 | RM757.44 |
| 20,000 | RM0.05974 | RM1,194.80 |
| 28,000 | RM0.05776 | RM1,617.28 |
| 40,000 | RM0.05587 | RM2,234.80 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

