0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V9BB223

DigiKey Part Number
13-CC0603ZRY5V9BB223TR-ND - Tape & Reel (TR)
13-CC0603ZRY5V9BB223CT-ND - Cut Tape (CT)
13-CC0603ZRY5V9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V9BB223
Description
CAP CER 0.022UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V9BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,832
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.16080RM8.04
100RM0.13910RM13.91
500RM0.10212RM51.06
1,000RM0.09078RM90.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07034RM281.36
8,000RM0.06436RM514.88
12,000RM0.06137RM736.44
20,000RM0.05806RM1,161.20
28,000RM0.05613RM1,571.64
40,000RM0.05427RM2,170.80
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300