
FCP0805H222G-J1 | |
|---|---|
DigiKey Part Number | 338-FCP0805H222G-J1TR-ND - Tape & Reel (TR) 338-FCP0805H222G-J1CT-ND - Cut Tape (CT) 338-FCP0805H222G-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H222G-J1 |
Description | CAP FILM 2200PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.55700 | RM25.57 |
| 50 | RM2.03460 | RM101.73 |
| 100 | RM1.86010 | RM186.01 |
| 500 | RM1.54118 | RM770.59 |
| 1,000 | RM1.43337 | RM1,433.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.21221 | RM3,636.63 |
| 6,000 | RM1.16052 | RM6,963.12 |
| 9,000 | RM1.13464 | RM10,211.76 |
| 15,000 | RM1.10594 | RM16,589.10 |
| 21,000 | RM1.08916 | RM22,872.36 |
| 30,000 | RM1.07302 | RM32,190.60 |
| 36,000 | RM1.06537 | RM38,353.32 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

