5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN5R6

DigiKey Part Number
13-CC0805BRNPO9BN5R6TR-ND - Tape & Reel (TR)
13-CC0805BRNPO9BN5R6CT-ND - Cut Tape (CT)
13-CC0805BRNPO9BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31100RM3.11
50RM0.21740RM10.87
100RM0.18870RM18.87
500RM0.14074RM70.37
1,000RM0.12604RM126.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09906RM396.24
8,000RM0.09129RM730.32
12,000RM0.08740RM1,048.80
20,000RM0.08309RM1,661.80
28,000RM0.08057RM2,255.96
40,000RM0.07815RM3,126.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500