6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BN6R8

DigiKey Part Number
13-CC0805BRNPO9BN6R8TR-ND - Tape & Reel (TR)
13-CC0805BRNPO9BN6R8CT-ND - Cut Tape (CT)
13-CC0805BRNPO9BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BN6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21600RM10.80
100RM0.18750RM18.75
500RM0.13988RM69.94
1,000RM0.12525RM125.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09842RM393.68
8,000RM0.09069RM725.52
12,000RM0.08682RM1,041.84
20,000RM0.08253RM1,650.60
28,000RM0.08002RM2,240.56
40,000RM0.07761RM3,104.40
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500