
CC0805CRNPO0BN6R8 | |
|---|---|
DigiKey Part Number | 311-4137-2-ND - Tape & Reel (TR) 311-4137-1-ND - Cut Tape (CT) 311-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN6R8 |
Description | CAP CER 6.8PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.19620 | RM19.62 |
| 500 | RM0.14672 | RM73.36 |
| 1,000 | RM0.13148 | RM131.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10352 | RM414.08 |
| 8,000 | RM0.09548 | RM763.84 |
| 12,000 | RM0.09146 | RM1,097.52 |
| 20,000 | RM0.08700 | RM1,740.00 |
| 28,000 | RM0.08440 | RM2,363.20 |
| 40,000 | RM0.08189 | RM3,275.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

