
CC0805CRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 311-4147-2-ND - Tape & Reel (TR) 311-4147-1-ND - Cut Tape (CT) 311-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19380 | RM9.69 |
| 100 | RM0.16820 | RM16.82 |
| 500 | RM0.12466 | RM62.33 |
| 1,000 | RM0.11131 | RM111.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08703 | RM348.12 |
| 8,000 | RM0.07998 | RM639.84 |
| 12,000 | RM0.07646 | RM917.52 |
| 20,000 | RM0.07256 | RM1,451.20 |
| 28,000 | RM0.07028 | RM1,967.84 |
| 40,000 | RM0.06809 | RM2,723.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

