


CC0402KRX5R5BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R5BB103TR-ND - Tape & Reel (TR) 13-CC0402KRX5R5BB103CT-ND - Cut Tape (CT) 13-CC0402KRX5R5BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB103 |
Description | CAP CER 10000PF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.11980 | RM5.99 |
| 100 | RM0.10280 | RM10.28 |
| 500 | RM0.07446 | RM37.23 |
| 1,000 | RM0.06576 | RM65.76 |
| 2,500 | RM0.05660 | RM141.50 |
| 5,000 | RM0.05108 | RM255.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04434 | RM443.40 |
| 20,000 | RM0.04079 | RM815.80 |
| 30,000 | RM0.03902 | RM1,170.60 |
| 50,000 | RM0.03705 | RM1,852.50 |
| 70,000 | RM0.03590 | RM2,513.00 |
| 100,000 | RM0.03480 | RM3,480.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

