
CC0805CRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-CC0805CRNPO9BN9R0CT-ND - Cut Tape (CT) 13-CC0805CRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN9R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39800 | RM3.98 |
| 50 | RM0.28140 | RM14.07 |
| 100 | RM0.24590 | RM24.59 |
| 500 | RM0.18588 | RM92.94 |
| 1,000 | RM0.16749 | RM167.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13326 | RM533.04 |
| 8,000 | RM0.12352 | RM988.16 |
| 12,000 | RM0.11865 | RM1,423.80 |
| 20,000 | RM0.11325 | RM2,265.00 |
| 28,000 | RM0.11010 | RM3,082.80 |
| 40,000 | RM0.10706 | RM4,282.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

