
CC0805DRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-CC0805DRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-CC0805DRNPO9BN5R0CT-ND - Cut Tape (CT) 13-CC0805DRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25680 | RM12.84 |
| 100 | RM0.22340 | RM22.34 |
| 500 | RM0.16832 | RM84.16 |
| 1,000 | RM0.15130 | RM151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11987 | RM479.48 |
| 8,000 | RM0.11088 | RM887.04 |
| 12,000 | RM0.10638 | RM1,276.56 |
| 20,000 | RM0.10140 | RM2,028.00 |
| 28,000 | RM0.09849 | RM2,757.72 |
| 40,000 | RM0.09569 | RM3,827.60 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

