
CC0805DRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 311-1096-2-ND - Tape & Reel (TR) 311-1096-1-ND - Cut Tape (CT) 311-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN7R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16700 | RM8.35 |
| 100 | RM0.14420 | RM14.42 |
| 500 | RM0.10630 | RM53.15 |
| 1,000 | RM0.09456 | RM94.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07339 | RM293.56 |
| 8,000 | RM0.06722 | RM537.76 |
| 12,000 | RM0.06413 | RM769.56 |
| 20,000 | RM0.06071 | RM1,214.20 |
| 28,000 | RM0.05871 | RM1,643.88 |
| 40,000 | RM0.05679 | RM2,271.60 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

