
CC0805FKNPO9BN272 | |
|---|---|
DigiKey Part Number | 311-4158-2-ND - Tape & Reel (TR) 311-4158-1-ND - Cut Tape (CT) 311-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FKNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FKNPO9BN272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91480 | RM45.74 |
| 100 | RM0.82030 | RM82.03 |
| 500 | RM0.66058 | RM330.29 |
| 1,000 | RM0.61121 | RM611.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52410 | RM1,572.30 |
| 6,000 | RM0.49571 | RM2,974.26 |
| 9,000 | RM0.48149 | RM4,333.41 |
| 15,000 | RM0.46573 | RM6,985.95 |
| 21,000 | RM0.45651 | RM9,586.71 |
| 30,000 | RM0.44765 | RM13,429.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

