
CC0805FRNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO0BN221TR-ND - Tape & Reel (TR) 13-CC0805FRNPO0BN221CT-ND - Cut Tape (CT) 13-CC0805FRNPO0BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66600 | RM6.66 |
| 50 | RM0.48140 | RM24.07 |
| 100 | RM0.42550 | RM42.55 |
| 500 | RM0.33144 | RM165.72 |
| 1,000 | RM0.30236 | RM302.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24650 | RM986.00 |
| 8,000 | RM0.23110 | RM1,848.80 |
| 12,000 | RM0.22339 | RM2,680.68 |
| 20,000 | RM0.21485 | RM4,297.00 |
| 28,000 | RM0.20986 | RM5,876.08 |
| 40,000 | RM0.20505 | RM8,202.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

