
CC0805FRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-4165-2-ND - Tape & Reel (TR) 311-4165-1-ND - Cut Tape (CT) 311-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37900 | RM18.95 |
| 100 | RM0.33290 | RM33.29 |
| 500 | RM0.25586 | RM127.93 |
| 1,000 | RM0.23211 | RM232.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18721 | RM748.84 |
| 8,000 | RM0.17465 | RM1,397.20 |
| 12,000 | RM0.16836 | RM2,020.32 |
| 20,000 | RM0.16140 | RM3,228.00 |
| 28,000 | RM0.15733 | RM4,405.24 |
| 40,000 | RM0.15341 | RM6,136.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

