
CC0805FRNPO9BN152 | |
|---|---|
DigiKey Part Number | 311-4167-2-ND - Tape & Reel (TR) 311-4167-1-ND - Cut Tape (CT) 311-4167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91480 | RM45.74 |
| 100 | RM0.82030 | RM82.03 |
| 500 | RM0.66058 | RM330.29 |
| 1,000 | RM0.61121 | RM611.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51164 | RM2,046.56 |
| 8,000 | RM0.48545 | RM3,883.60 |
| 12,000 | RM0.47234 | RM5,668.08 |
| 20,000 | RM0.45780 | RM9,156.00 |
| 28,000 | RM0.44930 | RM12,580.40 |
| 40,000 | RM0.44112 | RM17,644.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

