CC0805FRNPO9BN180 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.85986
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM2.25000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.51644
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.51644
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.80040
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.05088
Datasheet
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN180

DigiKey Part Number
311-4168-2-ND - Tape & Reel (TR)
311-4168-1-ND - Cut Tape (CT)
311-4168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52800RM5.28
50RM0.37900RM18.95
100RM0.33290RM33.29
500RM0.25586RM127.93
1,000RM0.23211RM232.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18721RM748.84
8,000RM0.17465RM1,397.20
12,000RM0.16836RM2,020.32
20,000RM0.16140RM3,228.00
28,000RM0.15733RM4,405.24
40,000RM0.15341RM6,136.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100