
CC0805FRNPO9BN301 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN301TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN301CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN301 |
Description | CAP CER 300PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75300 | RM7.53 |
| 50 | RM0.54920 | RM27.46 |
| 100 | RM0.48700 | RM48.70 |
| 500 | RM0.38178 | RM190.89 |
| 1,000 | RM0.34932 | RM349.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28641 | RM1,145.64 |
| 8,000 | RM0.26922 | RM2,153.76 |
| 12,000 | RM0.26061 | RM3,127.32 |
| 20,000 | RM0.25107 | RM5,021.40 |
| 28,000 | RM0.24550 | RM6,874.00 |
| 40,000 | RM0.24013 | RM9,605.20 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

