Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CC0805FRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN391TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN391CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47120 | RM23.56 |
| 100 | RM0.41610 | RM41.61 |
| 500 | RM0.32356 | RM161.78 |
| 1,000 | RM0.29503 | RM295.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24027 | RM961.08 |
| 8,000 | RM0.22516 | RM1,801.28 |
| 12,000 | RM0.21760 | RM2,611.20 |
| 20,000 | RM0.20921 | RM4,184.20 |
| 28,000 | RM0.20431 | RM5,720.68 |
| 40,000 | RM0.19960 | RM7,984.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |






