
CC0805FRNPO9BN561 | |
|---|---|
DigiKey Part Number | 311-4180-2-ND - Tape & Reel (TR) 311-4180-1-ND - Cut Tape (CT) 311-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.42080 | RM21.04 |
| 100 | RM0.37080 | RM37.08 |
| 500 | RM0.28652 | RM143.26 |
| 1,000 | RM0.26059 | RM260.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21119 | RM844.76 |
| 8,000 | RM0.19745 | RM1,579.60 |
| 12,000 | RM0.19057 | RM2,286.84 |
| 20,000 | RM0.18295 | RM3,659.00 |
| 28,000 | RM0.17850 | RM4,998.00 |
| 40,000 | RM0.17422 | RM6,968.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

