2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GKNPO9BN222

DigiKey Part Number
311-4185-2-ND - Tape & Reel (TR)
311-4185-1-ND - Cut Tape (CT)
311-4185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GKNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GKNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83500RM8.35
50RM0.61220RM30.61
100RM0.54370RM54.37
500RM0.42882RM214.41
1,000RM0.39337RM393.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33293RM998.79
6,000RM0.31253RM1,875.18
9,000RM0.30232RM2,720.88
15,000RM0.29100RM4,365.00
21,000RM0.28439RM5,972.19
30,000RM0.27802RM8,340.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200