1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RSBB102

DigiKey Part Number
13-CC1206KKX7RSBB102TR-ND - Tape & Reel (TR)
13-CC1206KKX7RSBB102CT-ND - Cut Tape (CT)
13-CC1206KKX7RSBB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RSBB102
Description
CAP CER 1000PF 2.5KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RSBB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72500RM7.25
50RM0.52800RM26.40
100RM0.46770RM46.77
500RM0.36586RM182.93
1,000RM0.33447RM334.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.29397RM587.94
4,000RM0.27376RM1,095.04
6,000RM0.26364RM1,581.84
10,000RM0.25243RM2,524.30
14,000RM0.24588RM3,442.32
20,000RM0.23957RM4,791.40
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200