33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOEBN330

DigiKey Part Number
13-CC1812JKNPOEBN330TR-ND - Tape & Reel (TR)
13-CC1812JKNPOEBN330CT-ND - Cut Tape (CT)
13-CC1812JKNPOEBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPOEBN330
Description
CAP CER 33PF 3KV C0G/NPO 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOEBN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
10RM3.64100RM36.41
50RM2.88180RM144.09
100RM2.64770RM264.77
500RM2.25234RM1,126.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.02863RM2,028.63
2,000RM1.93279RM3,865.58
3,000RM1.88476RM5,654.28
5,000RM1.83156RM9,157.80
7,000RM1.80044RM12,603.08
10,000RM1.77051RM17,705.10
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600