


CC1206JRX7R9BB393 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB393TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB393CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51920 | RM25.96 |
| 100 | RM0.45940 | RM45.94 |
| 500 | RM0.35910 | RM179.55 |
| 1,000 | RM0.32820 | RM328.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26841 | RM1,073.64 |
| 8,000 | RM0.25203 | RM2,016.24 |
| 12,000 | RM0.24382 | RM2,925.84 |
| 20,000 | RM0.23472 | RM4,694.40 |
| 28,000 | RM0.22941 | RM6,423.48 |
| 40,000 | RM0.22429 | RM8,971.60 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

