
CC0805GRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-4191-2-ND - Tape & Reel (TR) 311-4191-1-ND - Cut Tape (CT) 311-4191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.25260 | RM25.26 |
| 500 | RM0.19132 | RM95.66 |
| 1,000 | RM0.17249 | RM172.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13741 | RM549.64 |
| 8,000 | RM0.12744 | RM1,019.52 |
| 12,000 | RM0.12246 | RM1,469.52 |
| 20,000 | RM0.11693 | RM2,338.60 |
| 28,000 | RM0.11371 | RM3,183.88 |
| 40,000 | RM0.11060 | RM4,424.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

