
CC0805GRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN560CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22660 | RM22.66 |
| 500 | RM0.17060 | RM85.30 |
| 1,000 | RM0.15338 | RM153.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12160 | RM486.40 |
| 8,000 | RM0.11251 | RM900.08 |
| 12,000 | RM0.10796 | RM1,295.52 |
| 20,000 | RM0.10292 | RM2,058.40 |
| 28,000 | RM0.09998 | RM2,799.44 |
| 40,000 | RM0.09715 | RM3,886.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

