CC0805JFNPO8BN392 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.88767
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.37187
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.41042
Datasheet
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JFNPO8BN392

DigiKey Part Number
13-CC0805JFNPO8BN392TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JFNPO8BN392
Description
CAP CER 3900PF 25V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JFNPO8BN392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.81176RM8,117.60
Manufacturers Standard Package
Unit Price without VAT:RM0.81176
Unit Price with VAT:RM0.89294