
CC0805JKNPO0BN332 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPO0BN332TR-ND - Tape & Reel (TR) 13-CC0805JKNPO0BN332CT-ND - Cut Tape (CT) 13-CC0805JKNPO0BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO0BN332 |
Description | CAP CER 3300PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO0BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77200 | RM7.72 |
| 50 | RM0.56420 | RM28.21 |
| 100 | RM0.50080 | RM50.08 |
| 500 | RM0.39306 | RM196.53 |
| 1,000 | RM0.35988 | RM359.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30376 | RM911.28 |
| 6,000 | RM0.28469 | RM1,708.14 |
| 9,000 | RM0.27515 | RM2,476.35 |
| 15,000 | RM0.26457 | RM3,968.55 |
| 21,000 | RM0.25839 | RM5,426.19 |
| 30,000 | RM0.25244 | RM7,573.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

