CC0805JKNPO9BN562 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 9,196
Unit Price: RM0.59000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM2.09873
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.64402
Datasheet

Direct


TDK
In Stock: 513
Unit Price: RM0.83000
Datasheet

Direct


TDK
In Stock: 980
Unit Price: RM1.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,800
Unit Price: RM3.74000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.32366
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.35283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM6.32366
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.35283
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.09873
Datasheet

Upgrade


KEMET
In Stock: 445
Unit Price: RM2.56000
Datasheet

Upgrade


KEMET
In Stock: 4,170
Unit Price: RM2.40000
Datasheet

Upgrade


TDK
In Stock: 1,831
Unit Price: RM0.91000
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO9BN562

DigiKey Part Number
13-CC0805JKNPO9BN562TR-ND - Tape & Reel (TR)
13-CC0805JKNPO9BN562CT-ND - Cut Tape (CT)
13-CC0805JKNPO9BN562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO9BN562
Description
CAP CER 5600PF 50V C0G/NPO 0805
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO9BN562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.38200RM1,146.00
6,000RM0.36078RM2,164.68
9,000RM0.33955RM3,055.95
15,000RM0.32894RM4,934.10
30,000RM0.31833RM9,549.90
75,000RM0.29711RM22,283.25
Manufacturers Standard Package
Unit Price without VAT:RM0.38200
Unit Price with VAT:RM0.42020

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC