Direct
Direct



CC0805JKX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805JKX7R9BB334TR-ND - Tape & Reel (TR) 13-CC0805JKX7R9BB334CT-ND - Cut Tape (CT) 13-CC0805JKX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R9BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33500 | RM16.75 |
| 100 | RM0.29350 | RM29.35 |
| 500 | RM0.22402 | RM112.01 |
| 1,000 | RM0.20263 | RM202.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16792 | RM503.76 |
| 6,000 | RM0.15566 | RM933.96 |
| 9,000 | RM0.14953 | RM1,345.77 |
| 15,000 | RM0.14273 | RM2,140.95 |
| 21,000 | RM0.13876 | RM2,913.96 |
| 30,000 | RM0.13494 | RM4,048.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |



