15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN150

DigiKey Part Number
13-CC0805JPNPO9BN150TR-ND - Tape & Reel (TR)
13-CC0805JPNPO9BN150CT-ND - Cut Tape (CT)
13-CC0805JPNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,730
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13640RM6.82
100RM0.11740RM11.74
500RM0.08542RM42.71
1,000RM0.07561RM75.61
2,500RM0.06534RM163.35
5,000RM0.05916RM295.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.04753RM950.60
40,000RM0.04427RM1,770.80
60,000RM0.04263RM2,557.80
100,000RM0.04082RM4,082.00
140,000RM0.03976RM5,566.40
200,000RM0.03874RM7,748.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900